
OPB932W51Z | |
|---|---|
DigiKey Part Number | OPB932W51Z-ND |
Manufacturer | |
Manufacturer Product Number | OPB932W51Z |
Description | SENSOR OPTICAL 3.18MM MOD WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OPB932W51Z Models |
Category | Mounting Type Chassis Mount |
Manufacturer TT Electronics/Optek Technology | Current - Supply 15 mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Response Time 70ns |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Sensing Distance 0.125" (3.18mm) | Package / Case Module, Wire Leads |
Sensing Method Through-Beam | Base Product Number |
Output Configuration Totem Pole, Inverted |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPB942W55Z | TT Electronics/Optek Technology | 231 | 365-1785-ND | 5,11000 € | Similar |
| OPB982P11Z | TT Electronics/Optek Technology | 259 | OPB982P11Z-ND | 5,47000 € | Similar |
| OPB982P51Z | TT Electronics/Optek Technology | 415 | 365-1813-ND | 5,09000 € | Similar |
| OPB982T51Z | TT Electronics/Optek Technology | 196 | 365-1814-ND | 4,99000 € | Similar |
| OPB992L51Z | TT Electronics/Optek Technology | 515 | 365-1829-ND | 5,04000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,35000 € | 5,35 € |
| 100 | 4,98890 € | 498,89 € |
| 250 | 4,81044 € | 1.202,61 € |
| 500 | 4,63198 € | 2.315,99 € |
| 1.000 | 4,62133 € | 4.621,33 € |
| Unit Price without VAT: | 5,35000 € |
|---|---|
| Unit Price with VAT: | 6,36650 € |

