UR050-06N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UR050-06N

DigiKey Part Number
TL1234-ND
Manufacturer
Manufacturer Product Number
UR050-06N
Description
CBL USB2.0 A PLUG-MCR B PLG 0.5'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Micro B Male 0.50' (152.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
0.50' (152.4mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
28 AWG, 28 AWG
Shielding
-
Color
Black
Features
Data Transfer and Charge, Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.006
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,05000 €5,05 €
104,29300 €42,93 €
254,02400 €100,60 €
503,83160 €191,58 €
1003,64860 €364,86 €
2503,42020 €855,05 €
5003,25704 €1.628,52 €
1.0003,10172 €3.101,72 €
2.5002,97976 €7.449,40 €
Manufacturers Standard Package
Unit Price without VAT:5,05000 €
Unit Price with VAT:6,00950 €