P566-0xx-VGA-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P566-006-VGA-A

DigiKey Part Number
P566-006-VGA-A-ND
Manufacturer
Manufacturer Product Number
P566-006-VGA-A
Description
CBL ASSY HDMI-A M TO HD15 M 6'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly HDMI-A Male to HD15 Male and Phone Jack 3.5mm (1/8") Stereo and Micro USB B Female 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
HDMI-A Male to HD15 Male and Phone Jack 3.5mm (1/8") Stereo and Micro USB B Female
Length
6.00' (1.83m)
Cable Type
Round
Color
Black
Shielding
Double Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
142,58000 €42,58 €
Manufacturers Standard Package
Unit Price without VAT:42,58000 €
Unit Price with VAT:50,67020 €