
P566-015-VGA | |
|---|---|
DigiKey Part Number | TL2171-ND |
Manufacturer | |
Manufacturer Product Number | P566-015-VGA |
Description | CBL ASSY HDMI-A M TO HD15 M 15' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly HDMI-A Male to HD15 Male and Micro USB B Female 15.00' (4.57m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | HDMI-A Male to HD15 Male and Micro USB B Female | |
Length | 15.00' (4.57m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,93000 € | 42,93 € |
| 10 | 36,48400 € | 364,84 € |
| 25 | 34,20040 € | 855,01 € |
| 50 | 32,56900 € | 1.628,45 € |
| 100 | 31,01630 € | 3.101,63 € |
| 250 | 30,97664 € | 7.744,16 € |
| Unit Price without VAT: | 42,93000 € |
|---|---|
| Unit Price with VAT: | 51,08670 € |




