
U442-DOCK2-S | |
|---|---|
DigiKey Part Number | TL1943-ND |
Manufacturer | |
Manufacturer Product Number | U442-DOCK2-S |
Description | USB-C LAPTOP DOCKING STATION W/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB to DisplayPort - Mini, Ethernet, HDMI, USB, VGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to DisplayPort - Mini, Ethernet, HDMI, USB, VGA | |
Convert From (Adapter End) | USB - C 3.0 (3.1 Gen 1, Superspeed) Male | |
Convert To (Adapter End) | 3.5mm Female, D-Sub HD15 Female, DisplayPort - Mini Female, HDMI Female, RJ45 Female, USB - A 3.0 (3.1 Gen 1, Superspeed) Fem | |
Interface | - | |
Features | Memory Card Slot(s), Thunderbolt Compatible, USB - C Charging Port | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,83000 € | 76,83 € |
| 10 | 68,15500 € | 681,55 € |
| 25 | 64,98440 € | 1.624,61 € |
| 50 | 63,14660 € | 3.157,33 € |
| Unit Price without VAT: | 76,83000 € |
|---|---|
| Unit Price with VAT: | 91,42770 € |




















