
CAT7-0021 | |
|---|---|
DigiKey Part Number | 4627-CAT7-0021-ND |
Manufacturer | |
Manufacturer Product Number | CAT7-0021 |
Description | CBL MOD 8P8C PL-PL CAT7 3' BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Double Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Double Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded/Snagless |
Connector Type Plug to Plug | Style Cat7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,13000 € | 14,13 € |
| 10 | 12,01300 € | 120,13 € |
| 25 | 11,26080 € | 281,52 € |
| 50 | 10,72320 € | 536,16 € |
| 100 | 10,21150 € | 1.021,15 € |
| 250 | 9,57276 € | 2.393,19 € |
| 500 | 9,11638 € | 4.558,19 € |
| Unit Price without VAT: | 14,13000 € |
|---|---|
| Unit Price with VAT: | 16,81470 € |

