P164-000-KJ-WH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P164-000-KJ-WH

DigiKey Part Number
TL1618-ND
Manufacturer
Manufacturer Product Number
P164-000-KJ-WH
Description
INSERT HDMI RCPT COUPLER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Insert HDMI Receptacle To HDMI Receptacle White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
cms-packaging
Bulk
cms-part-status
Active
Style
Audio/Video
Exterior Type (Adapter End)
HDMI Receptacle
Interior Type (Adapter End)
HDMI Receptacle
Exterior Housing Material
-
Interior Housing Material
-
Exterior Housing Color
White
Interior Housing Color
White
Exterior Contact Material
-
Interior Contact Material
-
Exterior Contact Finish
-
Interior Contact Finish
-
Operating Temperature
-
Ratings
-
Specifications
-
Features
-
Exterior Contact Finish Thickness
-
Interior Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,15000 €12,15 €
1010,32200 €103,22 €
259,67560 €241,89 €
509,21360 €460,68 €
1008,77400 €877,40 €
2508,22508 €2.056,27 €
5007,83294 €3.916,47 €
1.0007,78454 €7.784,54 €
Manufacturers Standard Package
Unit Price without VAT:12,15000 €
Unit Price with VAT:14,45850 €