
P044-06I | |
|---|---|
DigiKey Part Number | TL618-ND |
Manufacturer | |
Manufacturer Product Number | P044-06I |
Description | CRD 12AWG NEMA5-20P - L520R 0.5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.50' (152.4mm) Power Cord Black NEMA 5-20P To NEMA L5-20R SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-20P | |
2nd Connector | NEMA L5-20R | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 0.50' (152.4mm) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 120VAC | |
Current Rating (Amps) | 20A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,47000 € | 24,47 € |
| 10 | 20,79100 € | 207,91 € |
| 25 | 19,48920 € | 487,23 € |
| 50 | 18,55940 € | 927,97 € |
| 100 | 17,67430 € | 1.767,43 € |
| 250 | 16,73868 € | 4.184,67 € |
| Unit Price without VAT: | 24,47000 € |
|---|---|
| Unit Price with VAT: | 29,11930 € |




















