
SU3000XLCD | |
|---|---|
DigiKey Part Number | SU3000XLCD-ND |
Manufacturer | |
Manufacturer Product Number | SU3000XLCD |
Description | UPS SMART ONLINE LCD TOWER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 3kVA / 2700W 100V, 110V, 120V, 127V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Online (Double Conversion) | |
Voltage - Input | 100VAC, 110VAC, 120VAC, 127VAC | |
Applications | Network, Single Phase | |
Form | Tower | |
Power - Rated | 3kVA / 2700W | |
AC Outlets | 7 | |
Backup Time - Max Load | 4.1 minutes | |
Media Lines Protected | - | |
Voltage - Output | 100V, 110V, 120V, 127V | |
Input Connector | NEMA L5-30P | |
Output Connector | NEMA 5-15/20R (8), NEMA L5-30R (1) | |
Cord Length | 10' (3.05m) | |
Approval Agency | CSA | |
Size / Dimension | 14.700" L x 23.300" W (373.38mm x 591.82mm) | |
Height | 12.600" (320.04mm) | |
Shelf Life | - | |
Shelf Life Start | Manufacture Charge Date | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.172,70000 € | 2.172,70 € |
| Unit Price without VAT: | 2.172,70000 € |
|---|---|
| Unit Price with VAT: | 2.585,51300 € |











