


F-226U | |
|---|---|
DigiKey Part Number | 237-1941-ND |
Manufacturer | |
Manufacturer Product Number | F-226U |
Description | PWR XFMR LAMINATED 288VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 288VA Power Transformer 115V Primary 24V Secondary 12A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F-226U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 12A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 288VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 95.25mm L x 104.77mm W | |
Height - Seated (Max) | 115.87mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 11 lbs (5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,02000 € | 64,02 € |
| 10 | 57,53500 € | 575,35 € |
| 25 | 55,12560 € | 1.378,14 € |
| 50 | 53,36480 € | 2.668,24 € |
| 100 | 51,65600 € | 5.165,60 € |
| Unit Price without VAT: | 64,02000 € |
|---|---|
| Unit Price with VAT: | 76,18380 € |










