2 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0233002.MXP

DigiKey Part Number
F3626-ND
Manufacturer
Manufacturer Product Number
0233002.MXP
Description
FUSE GLASS 2A 125VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Response Time
Medium Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Melting I²t
9.97
Approval Agency
CE, CSA, KC, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0684 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.749
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,11000 €1,11 €
50,92400 €4,62 €
100,85300 €8,53 €
500,70780 €35,39 €
1000,65300 €65,30 €
2500,58688 €146,72 €
5000,54114 €270,57 €
1.0000,49876 €498,76 €
5.0000,44429 €2.221,45 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,32090 €