


F-261U | |
|---|---|
DigiKey Part Number | 237-1951-ND |
Manufacturer | |
Manufacturer Product Number | F-261U |
Description | PWR XFMR LAMINATED 192VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 192VA Power Transformer 115V Primary 24V Secondary 8A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F-261U Models |
Category | Secondary Winding(s) Single |
Manufacturer Triad Magnetics | Center Tap Yes |
Series | Power - Max 192VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 87.30mm L x 88.90mm W |
Voltage - Primary 115V | Height - Seated (Max) 104.77mm |
Voltage - Secondary (Full Load) 24V | Voltage - Isolation 1500Vrms |
Current - Output (Max) 8A | Weight 7.4 lbs (3.4 kg) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,17000 € | 56,17 € |
| 10 | 50,49700 € | 504,97 € |
| 25 | 48,38560 € | 1.209,64 € |
| 50 | 46,84180 € | 2.342,09 € |
| 100 | 45,34400 € | 4.534,40 € |
| Unit Price without VAT: | 56,17000 € |
|---|---|
| Unit Price with VAT: | 66,84230 € |


