
DK-JKC9023SPBK | |
|---|---|
DigiKey Part Number | 3641-DK-JKC9023SPBK-ND |
Manufacturer | |
Manufacturer Product Number | DK-JKC9023SPBK |
Description | SMOCK JACKET POLY BLACK MED |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps Medium Black Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Smock, Jacket Length with Snaps | |
Size | Medium | |
Material | Polyester | |
Color | Black | |
Features | Pockets, Snap Adjustable Cuffs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,74000 € | 37,74 € |
| 10 | 34,21500 € | 342,15 € |
| 25 | 33,12400 € | 828,10 € |
| 50 | 32,38960 € | 1.619,48 € |
| 100 | 31,72280 € | 3.172,28 € |
| 250 | 30,93280 € | 7.733,20 € |
| Unit Price without VAT: | 37,74000 € |
|---|---|
| Unit Price with VAT: | 44,91060 € |



