
DK-JKC9026SPBK | |
|---|---|
DigiKey Part Number | 3641-DK-JKC9026SPBK-ND |
Manufacturer | |
Manufacturer Product Number | DK-JKC9026SPBK |
Description | SMOCK JACKET POLY BLACK 2XLG |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps 2XLarge Black Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Smock, Jacket Length with Snaps | |
Size | 2XLarge | |
Material | Polyester | |
Color | Black | |
Features | Pockets, Snap Adjustable Cuffs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,75000 € | 40,75 € |
| 10 | 37,00200 € | 370,02 € |
| 25 | 35,84120 € | 896,03 € |
| 50 | 35,05840 € | 1.752,92 € |
| 100 | 34,34780 € | 3.434,78 € |
| 250 | 33,50516 € | 8.376,29 € |
| Unit Price without VAT: | 40,75000 € |
|---|---|
| Unit Price with VAT: | 48,49250 € |


