
DK-JKC9025SPBK | |
|---|---|
DigiKey Part Number | 3641-DK-JKC9025SPBK-ND |
Manufacturer | |
Manufacturer Product Number | DK-JKC9025SPBK |
Description | SMOCK JACKET POLY BLACK XLG |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps XLarge Black Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Smock, Jacket Length with Snaps | |
Size | XLarge | |
Material | Polyester | |
Color | Black | |
Features | Pockets, Snap Adjustable Cuffs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,29000 € | 42,29 € |
| 10 | 38,43200 € | 384,32 € |
| 25 | 37,23440 € | 930,86 € |
| 50 | 36,42760 € | 1.821,38 € |
| 100 | 35,69460 € | 3.569,46 € |
| Unit Price without VAT: | 42,29000 € |
|---|---|
| Unit Price with VAT: | 50,32510 € |


