




TEQ 40-7211WIR | |
|---|---|
DigiKey Part Number | 1951-1140-ND |
Manufacturer | |
Manufacturer Product Number | TEQ 40-7211WIR |
Description | DC/DC CONVERTER 5V 40W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 5V 8A 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEQ 40-7211WIR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 43V | |
Voltage - Input (Max) | 160V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8A | |
Power (Watts) | 40W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 88% | |
Operating Temperature | -40°C ~ 92°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.06" L x 2.25" W x 1.03" H (103.1mm x 57.2mm x 26.2mm) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,54000 € | 171,54 € |
| 5 | 165,14400 € | 825,72 € |
| 10 | 162,45700 € | 1.624,57 € |
| 25 | 158,96680 € | 3.974,17 € |
| 50 | 156,37260 € | 7.818,63 € |
| Unit Price without VAT: | 171,54000 € |
|---|---|
| Unit Price with VAT: | 204,13260 € |











