



6EP33320TA000AY0 | |
|---|---|
DigiKey Part Number | 3473-6EP33320TA000AY0-ND |
Manufacturer | |
Manufacturer Product Number | 6EP33320TA000AY0 |
Description | SITOP PSU3400/1ACDC/DC24V/2.5A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 2.5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 88 ~ 264 VAC | |
DC Voltage - Input (Min) | 18V | |
DC Voltage - Input (Max) | 264V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Features | Adjustable Output | |
Size / Dimension | - | |
Approval Agency | - | |
Standard Number | - | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,31000 € | 338,31 € |
| Unit Price without VAT: | 338,31000 € |
|---|---|
| Unit Price with VAT: | 402,58890 € |











