
STD03Y-9 | |
|---|---|
DigiKey Part Number | STD03Y-9-ND |
Manufacturer | |
Manufacturer Product Number | STD03Y-9 |
Description | WIRE MARKER CLIP-ON YELLOW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.075" ~ 0.104" (1.90mm ~ 2.65mm) | |
Legend | 9 | |
Color | Yellow | |
Material | Polyoxymethylene (POM), Halogen Free | |
Operating Temperature | -40°C ~ 106°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06100 € | 0,61 € |
| 25 | 0,05720 € | 1,43 € |
| 50 | 0,05480 € | 2,74 € |
| 100 | 0,05210 € | 5,21 € |
| 300 | 0,04820 € | 14,46 € |
| 600 | 0,04588 € | 27,53 € |
| 1.200 | 0,04368 € | 52,42 € |
| 2.700 | 0,04125 € | 111,38 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |











