
TEN 60-4813 | |
|---|---|
DigiKey Part Number | TEN60-4813-ND |
Manufacturer | |
Manufacturer Product Number | TEN 60-4813 |
Description | DC DC CONVERTER 15V 60W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 4A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 60-4813 Models |
Category | Power (Watts) 60 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) |
Voltage - Output 1 | Supplier Device Package Module |
Current - Output (Max) 4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TEN 60-4813N | Traco Power | 12 | TEN60-4813N-ND | 92,45000 € | MFR Recommended |
| TEN 60-4813WIN | Traco Power | 60 | TEN60-4813WIN-ND | 101,50000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,41000 € | 92,41 € |
| 5 | 88,96400 € | 444,82 € |
| 10 | 87,51800 € | 875,18 € |
| 25 | 85,63880 € | 2.140,97 € |
| 50 | 84,24300 € | 4.212,15 € |
| 100 | 82,86820 € | 8.286,82 € |
| Unit Price without VAT: | 92,41000 € |
|---|---|
| Unit Price with VAT: | 109,96790 € |



