
TCK-048 | |
|---|---|
DigiKey Part Number | 1951-1070-ND |
Manufacturer | |
Manufacturer Product Number | TCK-048 |
Description | CMC 450UH 5.2A 2LN TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 450 µH 2 Line Common Mode Choke Through Hole 5.2A DCR 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TCK-048 Models |
Category | DC Resistance (DCR) (Max) 25mOhm |
Manufacturer Traco Power | Voltage Rating - DC 500V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Number of Lines 2 | Height (Max) 0.386" (9.80mm) |
Inductance @ Frequency 450 µH @ 100 kHz | Package / Case Horizontal, 4 PC Pin |
Current Rating (Max) 5.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,28000 € | 5,28 € |
| 10 | 4,33800 € | 43,38 € |
| 27 | 3,98741 € | 107,66 € |
| 54 | 3,75963 € | 203,02 € |
| 108 | 3,54509 € | 382,87 € |
| 270 | 3,28074 € | 885,80 € |
| 513 | 3,15201 € | 1.616,98 € |
| Unit Price without VAT: | 5,28000 € |
|---|---|
| Unit Price with VAT: | 6,28320 € |





