
TEN 60-4813N | |
|---|---|
DigiKey Part Number | TEN60-4813N-ND |
Manufacturer | |
Manufacturer Product Number | TEN 60-4813N |
Description | DC DC CONVERTER 15V 60W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 4A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 60-4813N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,95000 € | 93,95 € |
| 5 | 90,44800 € | 452,24 € |
| 10 | 89,08200 € | 890,82 € |
| 30 | 86,46033 € | 2.593,81 € |
| 50 | 85,74800 € | 4.287,40 € |
| 100 | 84,35760 € | 8.435,76 € |
| Unit Price without VAT: | 93,95000 € |
|---|---|
| Unit Price with VAT: | 111,80050 € |










