
ZB4BZ1043 | |
|---|---|
DigiKey Part Number | 4008-ZB4BZ1043-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BZ1043 |
Description | CONTACT BLOCK DPST-NC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NC |
Datasheet | Datasheet |
EDA/CAD Models | ZB4BZ1043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DPST-NC | |
Requires | Switch Body | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Contact Rating @ Voltage | - | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony XB4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,68000 € | 33,68 € |
| Unit Price without VAT: | 33,68000 € |
|---|---|
| Unit Price with VAT: | 40,07920 € |










