Diode 650 V 12A Surface Mount 4-DFN-EP (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS12V65H,LQ

DigiKey Part Number
264-TRS12V65H,LQTR-ND - Tape & Reel (TR)
264-TRS12V65H,LQCT-ND - Cut Tape (CT)
264-TRS12V65H,LQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRS12V65H,LQ
Description
DIODE SIL CARB 650V 12A 4DFNEP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 650 V 12A Surface Mount 4-DFN-EP (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
12A
Voltage - Forward (Vf) (Max) @ If
1.35 V @ 12 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
120 µA @ 650 V
Capacitance @ Vr, F
778pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
4-DFN-EP (8x8)
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.817
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,74000 €3,74 €
102,31200 €23,12 €
1002,09260 €209,26 €
5001,99666 €998,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,63125 €4.078,12 €
Manufacturers Standard Package
Unit Price without VAT:3,74000 €
Unit Price with VAT:4,45060 €