
S10CJHM3/I | |
|---|---|
DigiKey Part Number | 112-S10CJHM3/ITR-ND - Tape & Reel (TR) 112-S10CJHM3/ICT-ND - Cut Tape (CT) 112-S10CJHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S10CJHM3/I |
Description | DIODE STANDARD 600V 10A DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 10A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 79pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,51500 € | 5,15 € |
| 100 | 0,44340 € | 44,34 € |
| 500 | 0,38334 € | 191,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,31319 € | 1.096,17 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |











