New Product
N-Channel 100 V 22A (Ta), 190A (Tc) 3W (Ta), 210W (Tc) Surface Mount 8-SOP Advance (5x5.75)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 22A (Ta), 190A (Tc) 3W (Ta), 210W (Tc) Surface Mount 8-SOP Advance (5x5.75)
TPH2R70AR5,LQ

TPH2R70AR5,LQ

DigiKey Part Number
264-TPH2R70AR5LQTR-ND - Tape & Reel (TR)
264-TPH2R70AR5LQCT-ND - Cut Tape (CT)
264-TPH2R70AR5LQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPH2R70AR5,LQ
Description
N-CH MOSFET, 100 V, 0.0027 OHM@1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 22A (Ta), 190A (Tc) 3W (Ta), 210W (Tc) Surface Mount 8-SOP Advance (5x5.75)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
8V, 10V
Rds On (Max) @ Id, Vgs
2.7mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
4.3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
52 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5400 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 210W (Tc)
Operating Temperature
175°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP Advance (5x5.75)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.242
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,33000 €1,33 €
100,96800 €9,68 €
250,87840 €21,96 €
1000,78060 €78,06 €
2500,73384 €183,46 €
5000,70566 €352,83 €
1.0000,68245 €682,45 €
2.5000,65795 €1.644,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,64318 €3.215,90 €
10.0000,63103 €6.310,30 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,58270 €