
TPH3R10AQM,LQ | |
|---|---|
DigiKey Part Number | 264-TPH3R10AQMLQTR-ND - Tape & Reel (TR) 264-TPH3R10AQMLQCT-ND - Cut Tape (CT) 264-TPH3R10AQMLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH3R10AQM,LQ |
Description | 100V U-MOS X-H SOP-ADVANCE(N) 3. |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 120A (Tc) 210W (Tc) Surface Mount 8-SOP Advance (5x5.75) |
Datasheet | Datasheet |
EDA/CAD Models | TPH3R10AQM,LQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 3.1mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 83 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7400 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 210W (Tc) | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5.75) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,34000 € | 13,40 € |
| 100 | 0,91430 € | 91,43 € |
| 500 | 0,73234 € | 366,17 € |
| 1.000 | 0,71887 € | 718,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,58732 € | 2.936,60 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |





