



TLP3350(TP15,F) | |
|---|---|
DigiKey Part Number | TLP3350(TP15F)TR-ND - Tape & Reel (TR) TLP3350(TP15F)CT-ND - Cut Tape (CT) TLP3350(TP15F)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3350(TP15,F) |
Description | SSR RELAY SPST-NO 200MA 0-20V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.128", 3.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP3350(TP15,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 20 V | |
Load Current | 200 mA | |
On-State Resistance (Max) | 5 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-USOP | |
Approval Agency | UL | |
Grade | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 10 | 2,42500 € | 24,25 € |
| 100 | 1,90920 € | 190,92 € |
| 500 | 1,68300 € | 841,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,57174 € | 2.357,61 € |
| 3.000 | 1,51528 € | 4.545,84 € |
| 4.500 | 1,48639 € | 6.688,76 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,92700 € |










