



G3VM-21PR10(TR05) | |
|---|---|
DigiKey Part Number | Z3664TR-ND - Tape & Reel (TR) Z3664CT-ND - Cut Tape (CT) Z3664DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-21PR10(TR05) |
Description | SSR RELAY SPST-NO 200MA 0-20V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.128", 3.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-21PR10(TR05) Models |
Category | Voltage - Input 1.15VDC |
Mfr | Voltage - Load 0 V ~ 20 V |
Series | Load Current 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 5 Ohms |
Part Status Active | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-USOP |
Output Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP3350(TP15,F) | Toshiba Semiconductor and Storage | 13.434 | TLP3350(TP15F)CT-ND | 3,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,25000 € | 9,25 € |
| 10 | 8,23400 € | 82,34 € |
| 25 | 7,86280 € | 196,57 € |
| 50 | 7,59320 € | 379,66 € |
| 100 | 7,33250 € | 733,25 € |
| 250 | 7,00136 € | 1.750,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,76066 € | 3.380,33 € |
| 1.000 | 6,52811 € | 6.528,11 € |
| Unit Price without VAT: | 9,25000 € |
|---|---|
| Unit Price with VAT: | 11,00750 € |





