
MPMA10015001AT1 | |
|---|---|
DigiKey Part Number | 764-1015-2-ND - Tape & Reel (TR) 764-1015-1-ND - Cut Tape (CT) 764-1015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPMA10015001AT1 |
Description | RES NETWORK 2 RES 1K, 5K OHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1k, 5k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 1k, 5k | |
Tolerance | ±0.1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±3ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Size / Dimension | 0.113" L x 0.051" W (2.86mm x 1.30mm) | |
Height - Seated (Max) | 0.044" (1.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 € | 5,25 € |
| 10 | 3,57800 € | 35,78 € |
| 25 | 3,12600 € | 78,15 € |
| 50 | 2,84280 € | 142,14 € |
| 100 | 2,60210 € | 260,21 € |
| 250 | 2,33856 € | 584,64 € |
| 500 | 2,21874 € | 1.109,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,03369 € | 2.033,69 € |
| 2.000 | 1,91480 € | 3.829,60 € |
| 3.000 | 1,85374 € | 5.561,22 € |
| Unit Price without VAT: | 5,25000 € |
|---|---|
| Unit Price with VAT: | 6,24750 € |

