TLP250(F) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 2.965
Unit Price: 1,59000 €
Datasheet

Direct


Broadcom Limited
In Stock: 0
Unit Price: 1,02811 €
Datasheet

Similar


Broadcom Limited
In Stock: 1.521
Unit Price: 4,35000 €
Datasheet

Similar


Broadcom Limited
In Stock: 1.688
Unit Price: 3,73000 €
Datasheet

Similar


Broadcom Limited
In Stock: 1.695
Unit Price: 4,09000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,84938 €
Datasheet

Similar


Broadcom Limited
In Stock: 1.450
Unit Price: 4,41000 €
Datasheet

Similar


Broadcom Limited
In Stock: 5.904
Unit Price: 2,35000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,27357 €
Datasheet

Similar


onsemi
In Stock: 2.071
Unit Price: 1,99000 €
Datasheet

Similar


onsemi
In Stock: 701
Unit Price: 2,12000 €
Datasheet

Similar


onsemi
In Stock: 460
Unit Price: 1,80000 €
Datasheet

Similar


onsemi
In Stock: 696
Unit Price: 2,03000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 2,01000 €
Datasheet
8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP250(F)

DigiKey Part Number
TLP250(F)-ND
Manufacturer
Manufacturer Product Number
TLP250(F)
Description
OPTOISO 2.5KV 1CH GATE DVR 8DIP
Customer Reference
Detailed Description
1.5A Gate Driver Optical Coupling 2500Vrms 1 Channel 8-DIP
EDA/CAD Models
TLP250(F) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
5kV/µs
Propagation Delay tpLH / tpHL (Max)
500ns, 500ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
-
Current - Output High, Low
500mA, 500mA
Current - Peak Output
1.5A
Voltage - Forward (Vf) (Typ)
1.6V
Current - DC Forward (If) (Max)
20 mA
Voltage - Output Supply
15V ~ 30V
Operating Temperature
-20°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Approval Agency
UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable