
ACPL-3130-060E | |
|---|---|
DigiKey Part Number | ACPL-3130-060E-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-3130-060E |
Description | OPTOISO 3.75KV 1CH GATE DVR 8DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
Category | Current - Output High, Low 2A, 2A |
Mfr | Current - Peak Output 2.5A |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.5V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 15V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 3750Vrms | Mounting Type Through Hole |
Common Mode Transient Immunity (Min) 40kV/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Propagation Delay tpLH / tpHL (Max) 500ns, 500ns | Supplier Device Package 8-DIP |
Pulse Width Distortion (Max) 300ns | Approval Agency CSA, IEC/EN/DIN, UR |
Rise / Fall Time (Typ) 100ns, 100ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 1,96051 € | 3.332,87 € |
| Unit Price without VAT: | 1,96051 € |
|---|---|
| Unit Price with VAT: | 2,33301 € |



