
FOD3150TSR2V | |
|---|---|
DigiKey Part Number | FOD3150TSR2VTR-ND - Tape & Reel (TR) FOD3150TSR2VCT-ND - Cut Tape (CT) FOD3150TSR2VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD3150TSR2V |
Description | OPTOISO 5KV 1CH GATE DVR 8SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FOD3150TSR2V Models |
Category | Current - Output High, Low 1A, 1A |
Mfr | Current - Peak Output 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.5V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 15V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 20kV/µs | Package / Case 8-SMD, Gull Wing |
Propagation Delay tpLH / tpHL (Max) 500ns, 500ns | Supplier Device Package 8-SMD |
Pulse Width Distortion (Max) 300ns | Approval Agency IEC, UL |
Rise / Fall Time (Typ) 60ns, 60ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,51200 € | 15,12 € |
| 100 | 1,16250 € | 116,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,94523 € | 661,66 € |
| 1.400 | 0,90071 € | 1.260,99 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |

