



TLP240J(TP1,F | |
|---|---|
DigiKey Part Number | 264-TLP240J(TP1,FTR-ND - Tape & Reel (TR) 264-TLP240J(TP1,FCT-ND - Cut Tape (CT) 264-TLP240J(TP1,FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP240J(TP1,F |
Description | SSR RELAY SPST-NO 90MA 0-600V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 90 mA | |
On-State Resistance (Max) | 60 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | CQC, cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,22800 € | 12,28 € |
| 100 | 0,93670 € | 93,67 € |
| 500 | 0,80798 € | 403,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,74445 € | 1.116,67 € |
| 3.000 | 0,71217 € | 2.136,51 € |
| 4.500 | 0,69564 € | 3.130,38 € |
| 7.500 | 0,67699 € | 5.077,43 € |
| 10.500 | 0,66591 € | 6.992,06 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

