



TLP240G(TP1,F | |
|---|---|
DigiKey Part Number | TLP240G(TP1FTR-ND - Tape & Reel (TR) TLP240G(TP1FCT-ND - Cut Tape (CT) TLP240G(TP1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP240G(TP1,F |
Description | SSR RELAY SPST-NO 100MA 0-350V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP240G(TP1,F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | CQC, cUL, UL VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,19100 € | 11,91 € |
| 100 | 0,90710 € | 90,71 € |
| 500 | 0,78160 € | 390,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,71970 € | 1.079,55 € |
| 3.000 | 0,68823 € | 2.064,69 € |
| 4.500 | 0,67213 € | 3.024,59 € |
| 7.500 | 0,65395 € | 4.904,62 € |
| 10.500 | 0,64314 € | 6.752,97 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |




