TK60P03M1,RQ(S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 2.724
Unit Price: 1,52000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 3.277
Unit Price: 0,77000 €
Datasheet

Similar


onsemi
In Stock: 7.586
Unit Price: 1,31000 €
Datasheet

Similar


Infineon Technologies
In Stock: 30.858
Unit Price: 1,07000 €
Datasheet

Similar


Infineon Technologies
In Stock: 6.634
Unit Price: 1,01000 €
Datasheet

Similar


Infineon Technologies
In Stock: 19.407
Unit Price: 0,98969 €
Datasheet

Similar


Infineon Technologies
In Stock: 4.397
Unit Price: 2,05000 €
Datasheet

Similar


Infineon Technologies
In Stock: 2.053
Unit Price: 1,20000 €
Datasheet

Similar


Infineon Technologies
In Stock: 57.008
Unit Price: 0,83000 €
Datasheet
N-Channel 30 V 60A (Ta) 63W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 60A (Ta) 63W (Tc) Surface Mount DPAK
TO-252-3

TK60P03M1,RQ(S

DigiKey Part Number
TK60P03M1RQ(S-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TK60P03M1,RQ(S
Description
MOSFET N-CH 30V 60A DPAK
Customer Reference
Detailed Description
N-Channel 30 V 60A (Ta) 63W (Tc) Surface Mount DPAK
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6.4mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.3V @ 500µA
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2700 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
63W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes