
TPN6R003NL,LQ | |
|---|---|
DigiKey Part Number | TPN6R003NLLQTR-ND - Tape & Reel (TR) TPN6R003NLLQCT-ND - Cut Tape (CT) TPN6R003NLLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPN6R003NL,LQ |
Description | MOSFET N CH 30V 27A 8TSON-ADV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 27A (Tc) 700mW (Ta), 32W (Tc) Surface Mount 8-TSON Advance (3.1x3.1) |
Datasheet | Datasheet |
EDA/CAD Models | TPN6R003NL,LQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 13.5A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta), 32W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSON Advance (3.1x3.1) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,90300 € | 9,03 € |
| 100 | 0,60380 € | 60,38 € |
| 500 | 0,47546 € | 237,73 € |
| 1.000 | 0,43416 € | 434,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37026 € | 1.110,78 € |
| 6.000 | 0,34764 € | 2.085,84 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |


