TK4P55D(T6RSS-Q) is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Infineon Technologies
In Stock: 24.647
Unit Price: 0,65000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


IXYS
In Stock: 1.115
Unit Price: 4,00000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,44970 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,62000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.885
Unit Price: 1,47000 €
Datasheet
N-Channel 550 V 4A (Ta) 80W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK4P55D(T6RSS-Q)

DigiKey Part Number
TK4P55D(T6RSS-Q)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TK4P55D(T6RSS-Q)
Description
MOSFET N-CH 550V 4A DPAK
Customer Reference
Detailed Description
N-Channel 550 V 4A (Ta) 80W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
TK4P55D(T6RSS-Q) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
550 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.88Ohm @ 2A, 10V
Vgs(th) (Max) @ Id
4.4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
490 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
80W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.