N-Channel 500 V 2.4A (Tc) 33W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 500 V 2.4A (Tc) 33W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

IPD50R2K0CEAUMA1

DigiKey Part Number
448-IPD50R2K0CEAUMA1TR-ND - Tape & Reel (TR)
448-IPD50R2K0CEAUMA1CT-ND - Cut Tape (CT)
448-IPD50R2K0CEAUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD50R2K0CEAUMA1
Description
MOSFET N-CH 500V 2.4A TO252-3
Customer Reference
Detailed Description
N-Channel 500 V 2.4A (Tc) 33W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IPD50R2K0CEAUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
13V
Rds On (Max) @ Id, Vgs
2Ohm @ 600mA, 13V
Vgs(th) (Max) @ Id
3.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
124 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
33W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.647
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,39900 €3,99 €
1000,25700 €25,70 €
5000,19576 €97,88 €
1.0000,17600 €176,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,14995 €374,88 €
5.0000,13710 €685,50 €
7.5000,13055 €979,12 €
12.5000,12319 €1.539,88 €
17.5000,11883 €2.079,53 €
25.0000,11487 €2.871,75 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €