FDD3N50NZTM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 4.788
Unit Price: 1,47000 €
Datasheet

Similar


Infineon Technologies
In Stock: 16.942
Unit Price: 0,68000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 1.394
Unit Price: 2,07000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,54837 €
Datasheet

Similar


Vishay Siliconix
In Stock: 5.452
Unit Price: 2,15000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 2.546
Unit Price: 2,15000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 355
Unit Price: 2,15000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,57677 €
Datasheet

Similar


IXYS
In Stock: 84
Unit Price: 4,22000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 1.798
Unit Price: 1,22000 €
Datasheet
N-Channel 500 V 2.5A (Tc) 40W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 500 V 2.5A (Tc) 40W (Tc) Surface Mount TO-252AA
TO-252AA

FDD3N50NZTM

DigiKey Part Number
FDD3N50NZTMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDD3N50NZTM
Description
MOSFET N-CH 500V 2.5A DPAK
Customer Reference
Detailed Description
N-Channel 500 V 2.5A (Tc) 40W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
FDD3N50NZTM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.5Ohm @ 1.25A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
280 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
40W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable