
TCS40DLR,LF | |
|---|---|
DigiKey Part Number | TCS40DLRLFTR-ND - Tape & Reel (TR) TCS40DLRLFCT-ND - Cut Tape (CT) TCS40DLRLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCS40DLR,LF |
Description | MAGNETIC SWITCH OMNIPOLAR SOT23F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23F |
Datasheet | Datasheet |
EDA/CAD Models | TCS40DLR,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±4.4mT Trip, ±0.9mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.3V ~ 5.5V | |
Current - Supply (Max) | 1.6mA (Typ) | |
Current - Output (Max) | 5mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23F | |
Package / Case | SOT-23-3 Flat Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,13000 € | 0,65 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,11240 € | 2,81 € |
| 50 | 0,10620 € | 5,31 € |
| 100 | 0,10050 € | 10,05 € |
| 500 | 0,08924 € | 44,62 € |
| 1.000 | 0,08504 € | 85,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07910 € | 237,30 € |
| 6.000 | 0,07576 € | 454,56 € |
| 9.000 | 0,07394 € | 665,46 € |
| 15.000 | 0,07177 € | 1.076,55 € |
| 21.000 | 0,07042 € | 1.478,82 € |
| 30.000 | 0,06905 € | 2.071,50 € |
| 75.000 | 0,06579 € | 4.934,25 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |








