
A1126LLHLT-T | |
|---|---|
DigiKey Part Number | 620-1421-2-ND - Tape & Reel (TR) 620-1421-1-ND - Cut Tape (CT) 620-1421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1126LLHLT-T |
Description | MAGNETIC SWITCH OMNIPOLAR SOT23W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
EDA/CAD Models | A1126LLHLT-T Models |
Category | Current - Supply (Max) 4mA |
Mfr | Current - Output (Max) 60mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain |
Part Status Active | Operating Temperature -40°C ~ 150°C (TA) |
Function Omnipolar Switch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization North Pole, South Pole | Mounting Type Surface Mount |
Sensing Range ±5.5mT Trip, ±5mT Release | Supplier Device Package SOT-23W |
Test Condition -40°C ~ 150°C | Package / Case SOT-23W |
Voltage - Supply 3V ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 5 | 1,01200 € | 5,06 € |
| 10 | 0,96100 € | 9,61 € |
| 25 | 0,90200 € | 22,55 € |
| 50 | 0,86160 € | 43,08 € |
| 100 | 0,82460 € | 82,46 € |
| 500 | 0,75024 € | 375,12 € |
| 1.000 | 0,72258 € | 722,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,68340 € | 2.050,20 € |
| 6.000 | 0,66131 € | 3.967,86 € |
| 9.000 | 0,64924 € | 5.843,16 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |


