
AH1911-W-7 | |
|---|---|
DigiKey Part Number | AH1911-W-7DITR-ND - Tape & Reel (TR) AH1911-W-7DICT-ND - Cut Tape (CT) AH1911-W-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1911-W-7 |
Description | MAGNETIC SWITCH OMNIPOL SC59-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SC-59-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±9mT Trip, ±6.7mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Supply (Max) | 3µA | |
Current - Output (Max) | 1mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 5 | 0,26800 € | 1,34 € |
| 10 | 0,25300 € | 2,53 € |
| 25 | 0,23520 € | 5,88 € |
| 50 | 0,22320 € | 11,16 € |
| 100 | 0,21210 € | 21,21 € |
| 500 | 0,18998 € | 94,99 € |
| 1.000 | 0,18175 € | 181,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17011 € | 510,33 € |
| 6.000 | 0,16355 € | 981,30 € |
| 9.000 | 0,15997 € | 1.439,73 € |
| 15.000 | 0,15572 € | 2.335,80 € |
| 21.000 | 0,15306 € | 3.214,26 € |
| 30.000 | 0,15037 € | 4.511,10 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |









