
TC74HC4051AF(EL,F) | |
|---|---|
DigiKey Part Number | 264-TC74HC4051AF(EL,F)TR-ND - Tape & Reel (TR) 264-TC74HC4051AF(EL,F)CT-ND - Cut Tape (CT) 264-TC74HC4051AF(EL,F)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74HC4051AF(EL,F) |
Description | IC MUX 8:1 100OHM 16SOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 100Ohm 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TC74HC4051AF(EL,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | ±2V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 18ns, 29ns | |
-3db Bandwidth | 85MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 2pF, 70pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -50dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52600 € | 5,26 € |
| 25 | 0,47400 € | 11,85 € |
| 100 | 0,41630 € | 41,63 € |
| 250 | 0,38876 € | 97,19 € |
| 500 | 0,37216 € | 186,08 € |
| 1.000 | 0,37001 € | 370,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33687 € | 673,74 € |
| 4.000 | 0,32789 € | 1.311,56 € |
| 6.000 | 0,32340 € | 1.940,40 € |
| 10.000 | 0,31842 € | 3.184,20 € |
| 14.000 | 0,31551 € | 4.417,14 € |
| 20.000 | 0,31271 € | 6.254,20 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |




