Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TC74HC4052AFTEL | |
|---|---|
DigiKey Part Number | TC74HC4052AFTELTR-ND - Tape & Reel (TR) TC74HC4052AFTELCT-ND - Cut Tape (CT) TC74HC4052AFTELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74HC4052AFTEL |
Description | IC MUX/DEMUX 4X1 16TSSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 100Ohm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | ±2V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 18ns, 29ns (Typ) | |
-3db Bandwidth | 140MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 2pF, 40pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -50dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22196 € | 443,92 € |
| 4.000 | 0,21559 € | 862,36 € |
| 6.000 | 0,21240 € | 1.274,40 € |
| 10.000 | 0,20887 € | 2.088,70 € |
| 14.000 | 0,20681 € | 2.895,34 € |
| 20.000 | 0,20483 € | 4.096,60 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |













