
FHC10302ADPA | |
|---|---|
DigiKey Part Number | 2315-FHC10302ADPATR-ND - Tape & Reel (TR) 2315-FHC10302ADPACT-ND - Cut Tape (CT) 2315-FHC10302ADPADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FHC10302ADPA |
Description | FUSE CHIP 3A 24VDC 0402 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 24 V Fuse Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | - | |
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.020" W x 0.016" H (1.00mm x 0.50mm x 0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 5 | 0,17200 € | 0,86 € |
| 10 | 0,15700 € | 1,57 € |
| 50 | 0,13040 € | 6,52 € |
| 100 | 0,12030 € | 12,03 € |
| 250 | 0,10816 € | 27,04 € |
| 500 | 0,09980 € | 49,90 € |
| 1.000 | 0,09207 € | 92,07 € |
| 5.000 | 0,07623 € | 381,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06382 € | 638,20 € |
| 20.000 | 0,05876 € | 1.175,20 € |
| 30.000 | 0,05596 € | 1.678,80 € |
| 50.000 | 0,05538 € | 2.769,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |




