Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TC74ACT245FTEL | |
|---|---|
DigiKey Part Number | TC74ACT245FTELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC74ACT245FTEL |
Description | IC TXRX NON-INVERT 5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
EDA/CAD Models | TC74ACT245FTEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20188 € | 403,76 € |
| 4.000 | 0,19599 € | 783,96 € |
| 6.000 | 0,19304 € | 1.158,24 € |
| 10.000 | 0,18978 € | 1.897,80 € |
| 14.000 | 0,18787 € | 2.630,18 € |
| 20.000 | 0,18604 € | 3.720,80 € |
| Unit Price without VAT: | 0,20188 € |
|---|---|
| Unit Price with VAT: | 0,24024 € |




