2SC5085-Y(TE85L,F) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 12.000
Unit Price: 0,26774 €
Datasheet

Similar


Infineon Technologies
In Stock: 5.591
Unit Price: 0,49000 €
Datasheet

Similar


Infineon Technologies
In Stock: 10.294
Unit Price: 0,48000 €
Datasheet

Similar


Infineon Technologies
In Stock: 39.871
Unit Price: 0,27000 €
Datasheet

Similar


onsemi
In Stock: 958
Unit Price: 0,57000 €
Datasheet

Similar


onsemi
In Stock: 55.071
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 2.965
Unit Price: 0,33000 €
Datasheet

Similar


onsemi
In Stock: 1.382
Unit Price: 0,48000 €
Datasheet
RN2313,LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5085-Y(TE85L,F)

DigiKey Part Number
2SC5085-Y(TE85LF)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SC5085-Y(TE85L,F)
Description
RF TRANS NPN 12V 7GHZ SC-70
Customer Reference
Detailed Description
RF Transistor NPN 12V 80mA 7GHz 100mW Surface Mount SC-70
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
12V
Frequency - Transition
7GHz
Noise Figure (dB Typ @ f)
1.1dB @ 1GHz
Gain
11dB ~ 16.5dB
Power - Max
100mW
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 20mA, 10V
Current - Collector (Ic) (Max)
80mA
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes