
MT3S111TU,LF | |
|---|---|
DigiKey Part Number | MT3S111TULFTR-ND - Tape & Reel (TR) MT3S111TULFCT-ND - Cut Tape (CT) MT3S111TULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT3S111TU,LF |
Description | RF TRANS NPN 6V 10GHZ UFM |
Customer Reference | |
Detailed Description | RF Transistor NPN 6V 100mA 10GHz 800mW Surface Mount UFM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 6V | |
Frequency - Transition | 10GHz | |
Noise Figure (dB Typ @ f) | 0.6dB ~ 0.85dB @ 500MHz ~ 1GHz | |
Gain | 12.5dB | |
Power - Max | 800mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 30mA, 5V | |
Current - Collector (Ic) (Max) | 100mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Flat Leads | |
Supplier Device Package | UFM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26774 € | 803,22 € |
| 6.000 | 0,25715 € | 1.542,90 € |
| 9.000 | 0,25123 € | 2.261,07 € |
| 15.000 | 0,24406 € | 3.660,90 € |
| 21.000 | 0,23951 € | 5.029,71 € |
| 30.000 | 0,23482 € | 7.044,60 € |
| Unit Price without VAT: | 0,26774 € |
|---|---|
| Unit Price with VAT: | 0,31861 € |

