
AC30157-01 | |
|---|---|
DigiKey Part Number | 5350-AC30157-01TR-ND - Tape & Reel (TR) 5350-AC30157-01CT-ND - Cut Tape (CT) 5350-AC30157-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC30157-01 |
Description | ANT GNSS L1 E1 SMD CER CHIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | The Antenna Company | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | 1.558GHz ~ 1.61GHz | |
Antenna Type | Chip | |
Number of Bands | 3 | |
VSWR | 1.7, 1.7, 1.7 | |
Return Loss | -11.7dB, -11.7dB, -11.7dB | |
Gain | 2.8dBi, 3.1dBi, 2.5dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,66500 € | 6,65 € |
| 25 | 0,56160 € | 14,04 € |
| 100 | 0,39730 € | 39,73 € |
| 250 | 0,34548 € | 86,37 € |
| 500 | 0,31094 € | 155,47 € |
| 1.000 | 0,27751 € | 277,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23320 € | 932,80 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |








