
AC30036-01 | |
|---|---|
DigiKey Part Number | 5350-AC30036-01-ND |
Manufacturer | |
Manufacturer Product Number | AC30036-01 |
Description | ANT GNSS L1 E1 TH STAMPED MTL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Galileo, GLONASS, GNSS, GPS Stamped Metal Solder Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | The Antenna Company | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz, 1.601GHz | |
Frequency Range | 1.561GHz ~ 1.61GHz | |
Antenna Type | Stamped Metal | |
Number of Bands | 2 | |
VSWR | 1.5, 1.5 | |
Return Loss | -14dB, -14dB | |
Gain | 2.45dBi, 2.73dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Height (Max) | 0.366" (9.30mm) | |
Applications | Galileo, GLONASS, GNSS, GPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,81200 € | 8,12 € |
| 25 | 0,69080 € | 17,27 € |
| 100 | 0,56140 € | 56,14 € |
| 250 | 0,48368 € | 120,92 € |
| 500 | 0,44048 € | 220,24 € |
| 1.000 | 0,40594 € | 405,94 € |
| 2.000 | 0,39730 € | 794,60 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |


